845-040-560-201

Heilind Number:EDA845-040-560-201
Manufacturer:EDAC
Manufacturer Number:845-040-560-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-201

Detailed Description

Elevate your PCB connectivity with this high-performance 40-position board-to-board connector. Designed for seamless integration, it boasts a green housing crafted from UL 94V-0 Diallyl Phthalate for optimal safety and durability. The copper alloy contacts ensure reliable power transmission, while the 3A amperage and straight mount orientation cater to diverse application needs. With a pitch of .1 inches and row spacing of .2 inches, precise connections are guaranteed. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronic setup. Upgrade your PCB connectors today and experience superior performance like never before.