845-040-560-202

Heilind Number:EDA845-040-560-202
Manufacturer:EDAC
Manufacturer Number:845-040-560-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-202

Detailed Description

Enhance your PCB connectivity with this cutting-edge Board to Board Card Edge Connector. Designed for optimal performance, it features a dual-row configuration with 40 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in any environment. With copper alloy contacts, each connection is secure and efficient. Its compact pitch of .1 inch and row spacing of .2 inch make it perfect for high-density applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for any electronics enthusiast or professional. Upgrade your setup with this Green-colored connector and experience unparalleled connectivity.