845-040-560-203

Heilind Number:EDA845-040-560-203
Manufacturer:EDAC
Manufacturer Number:845-040-560-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-203

Detailed Description

Enhance your circuit board connections with our 40-position Card Edge Connector, meticulously designed for seamless integration. Featuring a vibrant green housing made of UL 94V-0 Diallyl Phthalate, this connector ensures durability and reliability in any setting. The two-row layout and .1-inch pitch offer efficient signal transmission, while the copper alloy contacts guarantee optimal conductivity. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is suitable for various applications. Upgrade your PCB assembly with this essential component for seamless and secure board-to-board connections.