845-040-560-207

Heilind Number:EDA845-040-560-207
Manufacturer:EDAC
Manufacturer Number:845-040-560-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-207

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features two rows with a total of 40 positions, ensuring optimal signal transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability in diverse environments. With a pitch of .1 inch and row spacing of .2 inch, precise connections are facilitated. Crafted with copper alloy contacts, it offers superior conductivity. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its straight mount orientation for secure installation. Upgrade your setup with this essential component, a must-have in any PCB assembly toolkit.