845-040-560-502

Heilind Number:EDA845-040-560-502
Manufacturer:EDAC
Manufacturer Number:845-040-560-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-502

Detailed Description

Elevate your connectivity with our high-performance 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a pitch of .1 inches, ensuring efficient data transmission. Crafted with precision, it boasts durable UL 94V-0 Diallyl Phthalate housing and robust Copper Alloy contacts for reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, it offers versatility in various electronic applications. Operating seamlessly in temperatures ranging from -40 to 105°C, it is suitable for both standard and extreme environments. Trust in our connector to deliver exceptional performance and enhance your electronic projects.