845-040-560-503

Heilind Number:EDA845-040-560-503
Manufacturer:EDAC
Manufacturer Number:845-040-560-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant Green hue. With a row spacing of .2 inches and a pitch of .1 inch, it offers precision and efficiency in your assembly process. The Copper Alloy contacts ensure reliable signal transmission, while the straight mount orientation and two-row configuration with 40 positions allow for versatile connectivity options. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications in various industries. Upgrade your PCB setups with this essential component for optimal performance and connectivity.