845-040-560-504

Heilind Number:EDA845-040-560-504
Manufacturer:EDAC
Manufacturer Number:845-040-560-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-504

Detailed Description

Enhance connectivity within your electronic devices with this dual-row, 40-position Board To Board PCB Connector. Designed for seamless integration, this connector features a 0.1-inch pitch and 0.2-inch row spacing, ensuring precise alignment on your PCB. Its durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts guarantee reliable performance, even in harsh environments. With a straight mount orientation, installation is quick and convenient. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications, making it an essential component in any electronics project.