845-040-560-507

Heilind Number:EDA845-040-560-507
Manufacturer:EDAC
Manufacturer Number:845-040-560-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-507

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board 40-Position Connector. Featuring a durable UL 94V-0 Diallyl Phthalate housing in a sleek green hue, this connector ensures reliable power transmission with an amperage of 3 A. Its copper alloy contacts and .1-inch pitch guarantee secure and efficient data transfer, while the straight mount orientation offers easy installation. With a wide operating temperature range of -40 to 105 °C, it's ideal for various industrial applications. Upgrade your electronic setups with this essential component, perfect for creating seamless connections on your circuit boards.