845-040-560-508

Heilind Number:EDA845-040-560-508
Manufacturer:EDAC
Manufacturer Number:845-040-560-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-508

Detailed Description

Enhance your circuit connections with our 40-position Board To Board PCB Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green color. Its two rows of contacts, crafted from high-quality Copper Alloy, ensure reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a variety of applications. Whether you're a professional in the industry or a DIY enthusiast, this connector is a must-have for your electronic projects. Upgrade your setup today with this essential component.