845-040-560-512

Heilind Number:EDA845-040-560-512
Manufacturer:EDAC
Manufacturer Number:845-040-560-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-512

Detailed Description

Elevate your PCB connections with our Board to Board Card Edge Connector. Designed for seamless integration, this connector features 40 positions spread across two rows, allowing for efficient data transfer. The housing, crafted from UL 94V-0 Diallyl Phthalate, ensures durability and safety in any application. With a pitch and row spacing of .1 and .2 inches respectively, precise alignment is guaranteed. The copper alloy contact material and 3A amperage rating deliver reliable conductivity, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a dependable solution for your connectivity needs. Upgrade your electronics and experience seamless performance with this essential component.