845-040-560-802

Heilind Number:EDA845-040-560-802
Manufacturer:EDAC
Manufacturer Number:845-040-560-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-802

Detailed Description

Enhance connectivity within your electronic devices with this meticulously engineered Board To Board PCB Connector. Designed for optimal performance, it features two rows of 40 positions each, ensuring seamless transmission across components. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Each contact is meticulously crafted from Copper Alloy, enabling efficient power transfer with minimal signal loss. With a pitch of .1 inch and a row spacing of .2 inch, precision in alignment is assured. This green connector, with a straight mount orientation, is suitable for a wide range of applications. Operating flawlessly in temperatures ranging from -40 to 105°C, it's a reliable choice for various electronic setups. Upgrade your connectivity solutions with this essential component.