845-040-560-803

Heilind Number:EDA845-040-560-803
Manufacturer:EDAC
Manufacturer Number:845-040-560-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-803

Detailed Description

Enhance your PCB connectivity with our double-row Card Edge Connector, designed for seamless board-to-board integration. Featuring 40 positions and a 0.1-inch pitch, this connector ensures secure and efficient data transfer. Crafted with high-quality UL 94V-0 Diallyl Phthalate housing and Copper Alloy contacts, it guarantees durability and reliable performance. With a straight mount orientation and a temperature range of -40 to 105°C, it is ideal for a wide range of applications. Upgrade your electronic systems with this essential component for optimal connectivity and functionality.