845-040-560-804

Heilind Number:EDA845-040-560-804
Manufacturer:EDAC
Manufacturer Number:845-040-560-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-804

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a durable housing crafted from UL 94V-0 Diallyl Phthalate in a vibrant green hue, this connector ensures both safety and style. With two rows of 40 positions each, it offers ample space for seamless connectivity. The copper alloy contact material guarantees reliable signal transmission, while the straight mount orientation simplifies installation. Designed for efficiency, it has a pitch of .1 inches and row spacing of .2 inches, perfect for precise PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronic project. Upgrade your setup with this essential component and experience enhanced performance like never before.