845-040-560-807

Heilind Number:EDA845-040-560-807
Manufacturer:EDAC
Manufacturer Number:845-040-560-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-807

Detailed Description

Elevate your PCB connectivity with this versatile Board to Board Card Edge Connector. Designed for seamless integration, it boasts a double-row configuration with 40 positions for efficient data transmission. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliability in even the most demanding environments. Featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it guarantees secure and stable connections. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is a dependable solution for all your electronic projects. Upgrade your setup with this essential component for enhanced performance and connectivity.