845-040-560-808

Heilind Number:EDA845-040-560-808
Manufacturer:EDAC
Manufacturer Number:845-040-560-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-808

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration within circuitry, this connector boasts a sturdy UL 94V-0 Diallyl Phthalate housing, ensuring durability and safety. With a versatile straight mount orientation and a pitch of .1 inches, it facilitates easy installation and maintenance. The copper alloy contact material guarantees efficient conductivity, making it ideal for high-speed data transmission. Featuring two rows with a total of 40 positions, it offers ample connectivity options. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Elevate your PCB connectivity with this reliable and efficient component.