845-040-560-812

Heilind Number:EDA845-040-560-812
Manufacturer:EDAC
Manufacturer Number:845-040-560-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-040-560-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:40
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-040-560-812

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek green design, it offers seamless integration with a 2-row layout and 40 positions for optimal versatility. The contact material, made of durable Copper Alloy, ensures reliable and efficient signal transmission. Its straight mount orientation and .1" pitch make installation a breeze, while the UL 94V-0 Diallyl Phthalate housing guarantees safety and compliance. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for various industries and applications. Upgrade your connectivity solutions with this essential component.