845-041-520-404

Heilind Number:EDA845-041-520-404
Manufacturer:EDAC
Manufacturer Number:845-041-520-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-520-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-520-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector in an eye-catching shade of green. With a robust UL 94V-0 Diallyl Phthalate housing, it ensures durability and safety. The copper alloy contact material guarantees efficient conductivity, while the 41 positions accommodate a wide range of components. Featuring a straight mount orientation and a compact .1 inch pitch, it's ideal for streamlined circuitry. With a temperature range spanning from -40 to 105°C, this connector is built to withstand extreme conditions, making it a reliable choice for various applications in the electronics industry. Elevate your PCB assembly with this essential component.