845-041-521-101

Heilind Number:EDA845-041-521-101
Manufacturer:EDAC
Manufacturer Number:845-041-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-521-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Crafted with precision and durability in mind, it features 41 positions in a single row layout, ensuring seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees reliable insulation, while the copper alloy contact material provides optimal conductivity. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers efficient PCB integration. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it's suitable for a variety of environments. Upgrade your electronic projects with this essential connector, a must-have in any technologist's toolkit.