845-041-521-104

Heilind Number:EDA845-041-521-104
Manufacturer:EDAC
Manufacturer Number:845-041-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-521-104

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector, designed for seamless integration in your circuits. Featuring 41 positions in a single row configuration, it offers optimal connectivity for your devices. The durable housing material, UL 94V-0 Diallyl Phthalate, ensures reliability and safety in operation, even in demanding environments. With copper alloy contact material and a pitch of .1 inch, it guarantees efficient signal transmission. The straight mount orientation and compact design make it ideal for space-saving applications. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial settings. Upgrade your PCB connections with this green-colored connector, and experience enhanced performance and durability in your electronic projects.