845-041-521-107

Heilind Number:EDA845-041-521-107
Manufacturer:EDAC
Manufacturer Number:845-041-521-107
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-521-107
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring 41 positions in a single row, it ensures seamless data transfer between boards. The durable housing, made of UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh environments. Each contact is crafted from Copper Alloy, providing optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Designed for straight mounting orientation, it offers easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your connectivity solutions with this essential component.