845-041-521-108

Heilind Number:EDA845-041-521-108
Manufacturer:EDAC
Manufacturer Number:845-041-521-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-521-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-521-108

Detailed Description

Efficiently connect your PCB components with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 41 positions, ensuring optimal connectivity between boards. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability in all operating conditions, while the copper alloy contact material and 3 A amperage rating ensure efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and secure connections. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105 °C ensures performance in diverse environments. Ideal for a variety of applications, this connector is a reliable solution for your PCB connectivity needs.