845-041-521-403

Heilind Number:EDA845-041-521-403
Manufacturer:EDAC
Manufacturer Number:845-041-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-521-403

Detailed Description

Enhance your circuit connections with this high-performance Board To Board PCB Connector in striking green. Designed for seamless integration, it features 41 positions in a single row configuration, ensuring efficient signal transmission. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, it guarantees long-lasting performance even in extreme temperatures ranging from -40 to 105 °C. With a 3A amperage and precision-engineered .1-inch pitch, this connector delivers optimal power and signal transfer. Its straight mount orientation and .2-inch row spacing offer easy and secure installation, making it ideal for various PCB applications. Upgrade your connectivity solutions with this essential component.