845-041-521-404

Heilind Number:EDA845-041-521-404
Manufacturer:EDAC
Manufacturer Number:845-041-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-521-404

Detailed Description

Enhance connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a single row layout with 41 positions, it ensures reliable and efficient data transfer. The green housing, crafted from UL 94V-0 Diallyl Phthalate, guarantees durability while maintaining safety standards. Each contact point is made of robust Copper Alloy, facilitating optimal conductivity. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is achieved. Operating within a wide temperature range from -40 to 105°C, it is suitable for various environments. The straight mount orientation offers convenience in assembly. Ideal for a range of applications, this connector is a versatile solution for your connectivity needs.