| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 845-041-521-412 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Diallyl Phthalate |
| Number of Rows: | 1 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 41 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA845-041-521-412 |
845-041-521-412
| Heilind Number: | EDA845-041-521-412 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 845-041-521-412 |
| ECAD Model: |
Specifications
Detailed Description
Efficiently connect your PCBs with our high-quality Board to Board PCB Connector. Featuring 41 positions in a single row with a pitch of .1 inches, this connector ensures seamless data transmission. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety. Crafted with copper alloy contacts, it offers reliable conductivity. With a straight mount orientation and a temperature range of -40 to 105°C, it is suitable for diverse applications. Upgrade your connectivity with this essential component.

