845-041-521-603

Heilind Number:EDA845-041-521-603
Manufacturer:EDAC
Manufacturer Number:845-041-521-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-521-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-521-603

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a robust UL 94V-0 Diallyl Phthalate housing, it ensures durable and safe operation even in challenging environments. The 41-position connector, with a compact row spacing of .2 inches and a pitch of .1 inches, offers seamless and efficient connectivity on your PCB. Crafted with precision, it guarantees reliable performance with its copper alloy contacts, rated for an amperage of 3 A. Designed for straight mount orientation, it enables easy and secure installation. Whether you're working on industrial machinery or consumer electronics, this connector is the perfect solution for your connectivity needs. With an operating temperature range of -40 to 105 °C, it ensures stable performance even in extreme conditions. Trust in this connector for seamless and efficient board-to-board connections in your electronic projects.