845-041-521-604

Heilind Number:EDA845-041-521-604
Manufacturer:EDAC
Manufacturer Number:845-041-521-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-521-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-521-604

Detailed Description

Enhance connectivity in your electronic devices with this high-performance Board To Board PCB Connector. Designed with precision and durability in mind, it features a single row of 41 positions, ensuring seamless data transmission. The green housing, made of UL 94V-0 Diallyl Phthalate, guarantees both safety and reliability. With a contact material of Copper Alloy and a pitch of .1 inch, this connector offers optimal conductivity. Its straight mount orientation and compact design make it ideal for space-efficient installations on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, it is suitable for various environments. Upgrade your connectivity solutions with this essential component.