845-041-521-607

Heilind Number:EDA845-041-521-607
Manufacturer:EDAC
Manufacturer Number:845-041-521-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-521-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-521-607

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a straight mount orientation and a single row layout, it offers ease of installation and space-saving benefits. With 41 positions and a pitch of .1 inches, it ensures efficient signal transmission within your PCB setup. Crafted with durable UL 94V-0 Diallyl Phthalate housing and reliable Copper Alloy contacts, this connector guarantees long-lasting performance even in harsh operating environments. Its wide operating temperature range of -40 to 105 °C makes it suitable for various applications. Upgrade your PCB connectivity with this essential component.