845-041-523-402

Heilind Number:EDA845-041-523-402
Manufacturer:EDAC
Manufacturer Number:845-041-523-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-523-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-523-402

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Connector. Featuring a single row design with 41 positions, it ensures seamless data transfer in your electronic devices. The durable housing material, UL 94V-0 Diallyl Phthalate, guarantees reliability even in harsh conditions, while the copper alloy contact material ensures efficient power transmission. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your electronic assemblies with this essential component for optimal performance.