845-041-523-404

Heilind Number:EDA845-041-523-404
Manufacturer:EDAC
Manufacturer Number:845-041-523-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-523-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-523-404

Detailed Description

Upgrade your PCB connectivity with our high-quality Board To Board PCB Connector, designed for seamless power transmission. Featuring 41 positions in a single row with a pitch of .1 inches, this connector ensures precise and efficient connections. The housing material, UL 94V-0 Diallyl Phthalate, guarantees durability and safety in any application. Crafted with copper alloy contacts, it offers reliable conductivity, while the straight mount orientation simplifies installation. With an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its performance for your electronic projects.