845-041-523-412

Heilind Number:EDA845-041-523-412
Manufacturer:EDAC
Manufacturer Number:845-041-523-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-523-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-523-412

Detailed Description

Enhance your circuit connectivity with our high-performance board-to-board PCB connector, meticulously engineered for seamless integration. Designed for optimal functionality, this connector features a single row with 41 positions, ensuring efficient signal transmission. Crafted with precision, the housing material is UL 94V-0 Diallyl Phthalate, guaranteeing both durability and safety. The contact material, made of Copper Alloy, offers reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector allows for precise alignment and secure attachment. Its straight mount orientation facilitates easy installation on your PCB. Operating flawlessly in a temperature range of -40 to 105°C, it is suitable for a wide spectrum of applications. Trust in our connector to deliver consistent performance and elevate your electronic designs to new heights.