845-041-525-101

Heilind Number:EDA845-041-525-101
Manufacturer:EDAC
Manufacturer Number:845-041-525-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-525-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-525-101

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for optimal performance, this connector features 41 positions in a single row, allowing for seamless and efficient data transfer. The UL 94V-0 Diallyl Phthalate housing material ensures durability and safety, making it suitable for a wide range of applications. Crafted with precision, the copper alloy contact material guarantees reliable conductivity, even in high-speed scenarios. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment and easy installation. Its straight mount orientation further simplifies the assembly process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for use in various environments. Upgrade your PCB setup with this high-quality component and experience superior performance.