845-041-540-101

Heilind Number:EDA845-041-540-101
Manufacturer:EDAC
Manufacturer Number:845-041-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-540-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-540-101

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Featuring a single row design with 41 positions, it offers seamless data transfer for your devices. The connector is meticulously crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, ensuring reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it guarantees precise alignment on your PCB. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation simplifies installation, while its vibrant green color adds a touch of visual appeal to your setup. Upgrade your connectivity solutions with this essential component, perfect for professional and DIY projects alike.