845-041-540-102

Heilind Number:EDA845-041-540-102
Manufacturer:EDAC
Manufacturer Number:845-041-540-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-540-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-540-102

Detailed Description

Elevate your PCB connectivity with this high-performance Card Edge Connector. Designed for precision and durability, it features a single row with 41 positions, perfect for streamlined circuitry. Crafted with a sleek green housing made of UL 94V-0 Diallyl Phthalate and reliable Copper Alloy contacts, it ensures stable power delivery with an amperage of 3A. The .1-inch pitch and .2-inch row spacing offer seamless integration, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for a wide range of applications. Upgrade your electronics with this essential component, guaranteed to optimize performance and connectivity.