845-041-540-103

Heilind Number:EDA845-041-540-103
Manufacturer:EDAC
Manufacturer Number:845-041-540-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-540-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-540-103

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 41 positions in a single row, ensuring efficient data transmission. Crafted with precision, it features durable Copper Alloy contacts and a housing made of UL 94V-0 Diallyl Phthalate, guaranteeing reliability in even the most demanding environments. The .1-inch pitch and .2-inch row spacing allow for easy installation, while its straight mount orientation offers versatility in placement. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a must-have for any electronics project. Elevate your connectivity solutions with this essential component.