845-041-540-108

Heilind Number:EDA845-041-540-108
Manufacturer:EDAC
Manufacturer Number:845-041-540-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-540-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-540-108

Detailed Description

Enhance your PCB connectivity with our high-quality board-to-board card edge connector. Designed for seamless integration, this connector features 41 positions with a single row layout, perfect for streamlined setups. The durable housing, made of UL 94V-0 Diallyl Phthalate, ensures reliable performance in even the most demanding environments. Each contact is crafted from copper alloy, providing excellent conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure attachment. Its straight mount orientation and operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component for your electronic projects. Elevate your connectivity solutions with this essential connector.