845-041-540-404

Heilind Number:EDA845-041-540-404
Manufacturer:EDAC
Manufacturer Number:845-041-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-540-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-540-404

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board-To-Board PCB Connector. Featuring a sleek green design, it effortlessly bridges the gap between circuit boards, ensuring seamless data transfer. With a durable housing made of UL 94V-0 Diallyl Phthalate and copper alloy contacts, it guarantees reliability in any application. Boasting a single row with 41 positions and a pitch of .1 inch, it offers ample room for intricate connections. The straight mount orientation and compact size make it easy to integrate into your setup, while its wide operating temperature range of -40 to 105°C ensures stable performance even in harsh environments. Upgrade your PCB assembly with this essential connector for efficient and dependable connectivity.