845-041-540-412

Heilind Number:EDA845-041-540-412
Manufacturer:EDAC
Manufacturer Number:845-041-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-540-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-540-412

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Featuring a sleek green design, it offers reliable power transfer with an amperage of 3A. Crafted with durable UL 94V-0 Diallyl Phthalate housing material and Copper Alloy contacts, it ensures long-lasting and secure connections. With 41 positions in a single row and a .1-inch pitch, this connector facilitates efficient signal transmission. Its straight mount orientation and -40 to 105°C operating temperature range make it suitable for various applications. Upgrade to this essential component for seamless board-to-board connectivity.