845-041-540-602

Heilind Number:EDA845-041-540-602
Manufacturer:EDAC
Manufacturer Number:845-041-540-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-540-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-540-602

Detailed Description

Enhance your circuit connectivity with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features 41 positions in a single row with a pitch of .1 inches, ensuring precise and efficient connections. The connector is crafted with durable UL 94V-0 Diallyl Phthalate housing and copper alloy contacts, guaranteeing reliability in various environments. With a current rating of 3A and an operating temperature range of -40 to 105°C, it offers robust performance. Its straight mount orientation and compact design make it ideal for space-constrained applications. Upgrade your electronic assemblies with this essential component for seamless data and power transmission.