845-041-541-102

Heilind Number:EDA845-041-541-102
Manufacturer:EDAC
Manufacturer Number:845-041-541-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-541-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-541-102

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design and durable UL 94V-0 Diallyl Phthalate housing, it ensures optimal safety and longevity. The copper alloy contact material guarantees reliable conductivity, while the 41-position layout offers ample connectivity options. With a low amperage of 3A and a pitch of .1 inch, it's perfect for various PCB applications. Its straight mount orientation and compact size make installation a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your projects. Upgrade your PCB connections with this essential component.