845-041-541-108

Heilind Number:EDA845-041-541-108
Manufacturer:EDAC
Manufacturer Number:845-041-541-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-541-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-541-108

Detailed Description

Elevate your PCB connectivity with this high-performance card edge connector, designed for seamless board-to-board applications. Featuring a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, this connector guarantees both durability and safety. Its single-row design, with a compact pitch of .1 inches and row spacing of .2 inches, offers 41 positions for seamless electronic integration. Crafted with precision, the contact material is made of robust copper alloy, ensuring reliable conductivity. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is suitable for a wide range of environments and applications. Upgrade your PCB assembly with this essential component, ideal for high-speed data transmission and power delivery.