845-041-541-403

Heilind Number:EDA845-041-541-403
Manufacturer:EDAC
Manufacturer Number:845-041-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-541-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-541-403

Detailed Description

Enhance your connectivity with this high-performance Board To Board PCB Connector, designed for seamless integration in electronic systems. Featuring a vibrant green color, it adds a touch of modernity to your setup. With an amperage rating of 3A, it ensures reliable power transfer. The housing material, UL 94V-0 Diallyl Phthalate, guarantees both durability and safety. Its single row layout with 41 positions offers ample space for connections, while the copper alloy contact material ensures efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. The straight mount orientation further enhances its versatility. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a dependable solution for your PCB assembly needs. Perfect for various applications in the electronics industry, it exemplifies quality and performance.