845-041-541-404

Heilind Number:EDA845-041-541-404
Manufacturer:EDAC
Manufacturer Number:845-041-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-541-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-541-404

Detailed Description

Enhance your electronic connections with this high-quality Board To Board PCB Connector. Designed for seamless integration within your circuitry, this connector features 41 positions in a single row, ensuring efficient and reliable data transmission. The durable UL 94V-0 Diallyl Phthalate housing and Copper Alloy contact material guarantee long-lasting performance, even in harsh environments. With a pitch of .1 inch and row spacing of .2 inch, precise alignment is easily achieved. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C ensures functionality in various conditions. Upgrade your PCB setup with this essential connector, perfect for professional or DIY projects.