845-041-541-412

Heilind Number:EDA845-041-541-412
Manufacturer:EDAC
Manufacturer Number:845-041-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-541-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-541-412

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 41 positions with a single row layout, ensuring optimal signal transmission. The rugged UL 94V-0 Diallyl Phthalate housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Suitable for industrial applications, it operates flawlessly in a wide temperature range from -40 to 105°C. Upgrade your system with this essential connector for seamless data transfer.