845-041-541-603

Heilind Number:EDA845-041-541-603
Manufacturer:EDAC
Manufacturer Number:845-041-541-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-541-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-541-603

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Card Edge Connector. Designed for seamless integration, it features a straight mount orientation and a single row layout with 41 positions. The connector boasts a durable housing made of UL 94V-0 Diallyl Phthalate, ensuring reliable performance even in extreme operating temperatures ranging from -40 to 105°C. Its copper alloy contact material and 3A amperage rating guarantee efficient power transmission, while a pitch of .1 inches and row spacing of .2 inches offer precise and secure connections. Upgrade your electronic projects with this essential component.