845-041-542-101

Heilind Number:EDA845-041-542-101
Manufacturer:EDAC
Manufacturer Number:845-041-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-542-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-542-101

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector, boasting 41 positions for seamless integration. Crafted with precision, this connector features a durable housing made of UL 94V-0 Diallyl Phthalate in a vibrant green hue, ensuring both reliability and aesthetics. Engineered for optimal performance, it offers a low amperage of 3A and is designed for straight mount orientation on your PCB. The copper alloy contacts guarantee efficient conductivity, while the .1-inch pitch and .2-inch row spacing allow for easy and secure insertion. With an operating temperature range of -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your connectivity with this essential component, perfect for professionals and DIY enthusiasts alike.