845-041-544-101

Heilind Number:EDA845-041-544-101
Manufacturer:EDAC
Manufacturer Number:845-041-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-544-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-544-101

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 41 positions on a single row, ensuring efficient data transfer. The housing, made of UL 94V-0 Diallyl Phthalate, offers durability and safety. Crafted with copper alloy contacts and a pitch of .1 inch, it guarantees reliable conductivity. With a low operational temperature of -40°C and a maximum of 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation and compact design make it ideal for various electronic applications. Upgrade your connectivity solutions with this premium connector.