845-041-544-403

Heilind Number:EDA845-041-544-403
Manufacturer:EDAC
Manufacturer Number:845-041-544-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-544-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-544-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features 41 positions in a single row for efficient data transfer. Crafted with copper alloy contacts and UL 94V-0 Diallyl Phthalate housing material, it ensures reliable conductivity and durability. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating smoothly in temperatures ranging from -40 to 105°C, it's ideal for various environments. Whether for professional use or DIY projects, this connector is a versatile solution for your electrical connections.