845-041-558-102

Heilind Number:EDA845-041-558-102
Manufacturer:EDAC
Manufacturer Number:845-041-558-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-558-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-558-102

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in electronic assemblies. Boasting a striking green hue, this connector stands out while offering reliable power transmission with an amperage of 3A. Crafted with precision, it features a durable housing made of UL 94V-0 Diallyl Phthalate and corrosion-resistant copper alloy contacts for optimal conductivity. With 41 positions in a single row, it provides ample room for secure connections, while the .1-inch pitch and .2-inch row spacing ensure precise alignment. The right-angle mount orientation adds versatility, perfect for space-constrained installations. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your PCB projects. Upgrade your connectivity solutions with this essential component.