845-041-559-101

Heilind Number:EDA845-041-559-101
Manufacturer:EDAC
Manufacturer Number:845-041-559-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-559-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-559-101

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, this connector features 41 positions in a single row, ensuring efficient data transmission. The right-angle mount orientation offers versatility in installation, while the durable UL 94V-0 Diallyl Phthalate housing guarantees long-lasting reliability. Crafted with precision, the copper alloy contact material provides optimal conductivity, supported by an amperage of 3A. With a pitch of .1 inches and row spacing of .2 inches, this connector is ideal for various applications. Operating at temperatures ranging from -40 to 105°C, it is suitable for use in diverse environments. Upgrade your connectivity solutions with this essential component for seamless PCB connections.