845-041-559-404

Heilind Number:EDA845-041-559-404
Manufacturer:EDAC
Manufacturer Number:845-041-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 845-041-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:41
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA845-041-559-404

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector, designed for seamless integration in your electronic systems. Boasting a sleek green housing crafted from UL 94V-0 Diallyl Phthalate, it ensures both durability and safety in operation. With 41 positions and a 1-row layout, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contacts guarantee reliable signal transmission, even in demanding environments. Its right-angle mount orientation and .1-inch pitch make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for your projects in any climate. Upgrade your connectivity game with this essential component.